| Type of tape | electrical insulating |
| Tape material | polyester |
| Kind of adhesive | silicone |
| Colour | green |
| Length | 66m |
| Thickness | 0.06mm |
| Elongation at rupture | 70% |
| Dielectric strength | 4kV/mm |
| Adhesion to steel | 2.8N/cm |
| Tensile strength | 48N/cm |
| Resistance to | most of solvents |
| Application | electrical insulation, masking, protection |
| Features | leaves no glue residue after remove |
| Symbol | Width |
|---|---|
| [mm] | |
| 3101-12MM-66M | 12 |
| 3101-15MM-66M | 15 |
| 3101-19MM-66M | 19 |
| 3101-25MM-66M | 25 |