| Manufacturer | ANAMET EUROPE |
| Cable accessories | braid |
| Operating temperature | -55...260°C |
| Resistance to | temperature, most of oils |
| Features | halogen free; low smoke density |
| Material | fiberglass |
| Body colour | red |
| Version | incised |
| Closing system | Velcro fastening |
| Conform to the norm | ASTM E162 ASTM E84.84A MIL-I-24244 |
| Length | 45m |
| Manufacturer series | HIPROBLANKET WRAP |
| Plating material | silicone caoutchouc |
| Symbol | Out. diam. | Cable accessories application |
|---|---|---|
| [mm] | ||
| HIPROBLANKET-25-45 | 32 | protective tube |