| Manufacturer | HIRSCHMANN T&M |
| Cable/adapter structure | banana 4mm socket x2 |
| Contact plating | nickel plated |
| Rated voltage | 1kV AC |
| Rated voltage | 1kV DC |
| Current rating | 32A |
| Contact resistance | 8mΩ |
| Operating temperature | -15...70°C |
| Conform to the norm | CAT II 600V EN 61010 |
| Dimensions | Fig. 1. |
| Manufacturer series | KST S WS |
| Type of lab connector | 4mm banana |