| Manufacturer | ADVANTECH |
| Manufacturer series | FPM |
| IP rating | IP66 (from the front) |
| Operating temperature | 0...50°C |
| Interface | USB |
| Type of automation module | HMI panel |
| Symbol | Connection | Screen size | Resolution | Usup | Dimensions | Operating system support |
|---|---|---|---|---|---|---|
| ["] | [V DC] | [mm] | ||||
| FPM-212-R8AE | DisplayPort, HDMI, VGA | 12.1 | 1024x768 | 12 | 311.8x238x53 | Linux, Windows® 10, Windows® 7, Windows® 8, Windows® Vista, Windows® XP |
| FPM-212-R9AE | DisplayPort, HDMI, VGA | 12.1 | 1024x768 | 24 | 311.8x238x53 | Linux, Windows® 10, Windows® 7, Windows® 8, Windows® Vista, Windows® XP |
| FPM-215-R8AE | DisplayPort, HDMI, VGA | 15 | 1024x768 | 12 | 383.2x307.3x53.2 | Linux, Windows® 10, Windows® 7, Windows® 8, Windows® Vista, Windows® XP |
| FPM-215-R9AE | DisplayPort, HDMI, VGA | 15 | 1024x768 | 24 | 383.2x307.3x53.2 | Linux, Windows® 10, Windows® 7, Windows® 8, Windows® Vista, Windows® XP |
| FPM-215W-P4AE | HDMI | 15.6 | 1366x768 | 12 | 383.2x307.3x53.2 | CE, Linux, Windows® 10, Windows® 7, Windows® 8, XPe |
| FPM-217-R8AE | DisplayPort, HDMI, VGA | 17 | 1280x1024 | 12 | 410.4x343.4x54 | Linux, Windows® 10, Windows® 7, Windows® 8, Windows® Vista, Windows® XP |
| FPM-217-R9AE | DisplayPort, HDMI, VGA | 17 | 1280x1024 | 24 | 410.4x343.4x54 | Linux, Windows® 10, Windows® 7, Windows® 8, Windows® Vista, Windows® XP |
| FPM-219-R9AE | DisplayPort, HDMI, VGA | 19 | 1280x1024 | 24 | 545x379.8x51.5 | Linux, Windows® 10, Windows® 7, Windows® 8, Windows® Vista, Windows® XP |
| FPM-221W-P4AE | HDMI | 21.5 | 1920x1080 | 12 | 545x379.8x51.5 | CE, Linux, Windows® 10, Windows® 7, Windows® 8, XPe |