| Manufacturer | SCHNEIDER ELECTRIC |
| Display | LCD TFT |
| Usup | 24V DC |
| Type of automation module | HMI panel |
| Symbol | IP rating | Resolution | Screen size | Communictions protocol | Panel cut out (for LCD) dimensions | Body dimensions | Operating temperature | Manufacturer series |
|---|---|---|---|---|---|---|---|---|
| ["] | [mm] | [mm] | [°C] | |||||
| HMISTU655 | IP20, IP65 | 320x240 | 3.5 | - | - | - | - | - |
| HMISTU855 | IP20, IP65 | 320x240 | 5.7 | - | - | - | - | - |
| HMIET6400 | IP20, IP65 | 800x480 | 7 | Ethernet, Modbus, RS422/485, Serial RS232C, Uni-Telway, USB | 190x135 | 151x206x45 | 0...50 | - |
| HMIET6401 | IP20, IP65 | 800x480 | 7 | Modbus, RS422/485, Serial RS232C, Uni-Telway, USB | 190x135 | 151x206x45 | 0...50 | - |
| HMIET6500 | IP20, IP65 | 1024x600 | 10 | Ethernet, Modbus, RS422/485, Serial RS232C, Uni-Telway, USB | 255x185 | 201x271x47 | 0...50 | - |
| HMIET6501 | IP20, IP65 | 1024x600 | 10 | Modbus, RS422/485, Serial RS232C, Uni-Telway, USB | 255x185 | 201x271x47 | 0...50 | - |
| HMIET6600 | IP20, IP65 | 1280x800 | 12 | Ethernet, Modbus, RS422/485, Serial RS232C, Uni-Telway, USB | 233x311 | 233x311x50 | 0...50 | - |
| HMIET6700 | IP20, IP65 | 1366x768 | 15 | Ethernet, Modbus, RS422/485, Serial RS232C, Uni-Telway, USB | 394x250 | 268x412x50 | 0...50 | - |
| PFXSTM6BE | IP20 | - | - | - | - | - | 0...50 | Proface |