| Manufacturer | OMRON |
| Symbol | Manufacturer series | Screen size | Resolution | Usup | Body col. | IP rating | Connection | Dimensions | Mounting hole | Accessories | Operating system | Application - series/manufacturer | Type of automation module |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ["] | [V DC] | [mm] | [mm] | ||||||||||
| NA5-12W101B-V1 | NA | 12.1 | 1280x800 | 24 | black | IP65 | RJ45 x2, RS232, USB x3 | 340x244x63.1 | 309x220 | - | - | - | HMI panel |
| NA5-12W101S-V1 | NA | 12.1 | 1280x800 | 24 | silver | IP65 | RJ45 x2, RS232, USB x3 | 340x244x63.1 | 309x220 | - | - | - | HMI panel |
| NA5-15W101B-V1 | NA | 15.4 | 1280x800 | 24 | black | IP65 | RJ45 x2, RS232, USB x3 | 420x291x63.1 | 391x267 | - | - | - | HMI panel |
| NA5-15W101S-V1 | NA | 15.4 | 1280x800 | 24 | black | IP65 | RJ45 x2, RS232, USB x3 | 420x291x63.1 | 391x267 | - | - | - | HMI panel |
| NA5-7W001B-V1 | NA | 7 | 800x480 | 24 | black | IP65 | RJ45 x2, RS232, USB x3 | 236x168x63.1 | 196x140 | - | - | - | HMI panel |
| NA5-7W001S-V1 | NA | 7 | 800x480 | 24 | silver | IP65 | RJ45 x2, RS232, USB x3 | 236x168x63.1 | 196x140 | - | - | - | HMI panel |
| NA5-9W001B-V1 | NA | 9 | 800x480 | 24 | black | IP65 | RJ45 x2, RS232, USB x3 | 290x190x63.1 | 260x165 | - | - | - | HMI panel |
| NA5-9W001S-V1 | NA | 9 | 800x480 | 24 | silver | IP65 | RJ45 x2, RS232, USB x3 | 290x190x63.1 | 260x165 | - | - | - | HMI panel |
| NA-RTLD01 | - | - | - | - | - | - | - | - | - | software | Windows 10 | NA | - |