HMI operator interface panels, TPC series

Manufacturer
Manufacturer seriesTPC
Usup18...32V DC
Resolution320x240
Operating system supportWindows® CE 6.0
IP ratingIP65 (from the front)
Operating temperature0...50°C
Mountingon panel
Type of automation moduleHMI panel
Symbol Connection Screen size Dimensions Mounting hole
["] [mm] [mm]
TPC-31T-E3AE D-Sub 9pin, RJ45, SD, USB 3.5 120.79x85.5x26.5 115x79.5
TPC-61T-E3AE SD, USB 2.0 x2 5.7 195x148x44.4 189x142