| Manufacturer | GEMBIRD |
| Type of PC accessories | holder |
| Standard VESA | 75x75mm, 100x100mm |
| Ver. | twistable, adjustable, tiltable |
| Material | aluminium, plastic, steel |
| Symbol | Application | Arm length | Force | Size - inch | Colour | Connection |
|---|---|---|---|---|---|---|
| [mm] | [kg] | ["] | ||||
| MA-D1-01 | monitor x1 | 441 | 9 | 17...32 | black | - |
| MA-D2-01 | monitor x2 | 441 | 9 | 17...32 | black | - |
| MA-D3-01 | monitor x3 | 658 | 7 | 17...27 | black | - |
| MA-DA-03 | laptop, monitor x1 | 441 | 9 | 17...32 | black | - |
| MA-DA1-02 | monitor x1 | 515 | 8 | 17...32 | black | - |
| MA-DA1P-01 | monitor x1 | 533 | 9 | 17...32 | black | - |
| MA-DA2-02 | monitor x2 | 515 | 8 | 17...32 | black | - |
| MA-DA2P-01 | monitor x2 | 533 | 9 | 17...32 | black | - |
| MA-WA1-01 | monitor x1 | 393 | 7 | 17...27 | black | - |
| MA-WA1-02 | monitor x1 | 553 | 7 | 17...27 | black | - |
| MA-WA2-01 | monitor x2 | 513 | 7 | 17...27 | black | - |
| MA-D4-01 | monitor x4 | - | 10 | 13...32 | black | - |
| MA-DA1-04 | monitor x1 | - | 10 | 17...32 | black | - |
| MA-DA1-04-W | monitor x1 | - | 10 | 17...32 | white | - |
| MA-DA1P-02 | monitor x1 | - | 9 | 17...32 | black | - |
| MA-DA1U-01 | monitor x1 | 506 | 9 | 17...32 | black | USB A, USB C |
| MA-DA2-06 | monitor x2 | - | 10 | 17...32 | black | - |
| MA-DA2P-02 | monitor x2 | 526 | 9 | 17...32 | black | - |
| MA-DA2U-01 | monitor x2 | 506 | 9 | 17...32 | black | USB A, USB C |