| Manufacturer | GEMBIRD |
| Type of PC accessories | holder |
| Standard VESA | 75x75mm, 100x100mm |
| Material | aluminium, plastic, steel |
| Ver. | twistable, adjustable, tiltable |
| Symbol | Application | Force | Size - inch | Dimensions | Arm length | Colour | Connection |
|---|---|---|---|---|---|---|---|
| [kg] | ["] | [mm] | [mm] | ||||
| MA-D1-01 | monitor x1 | 9 | 17...32 | - | 441 | black | - |
| MA-D1-02 | monitor x1 | 9 | 17...32 | 116x146x561 | - | black | - |
| MA-D1-03 | monitor x1 | 9 | 17...32 | 116x308x561 | - | black | - |
| MA-D2-01 | monitor x2 | 9 | 17...32 | - | 441 | black | - |
| MA-D2-02 | monitor x2 | 9 | 17...32 | 116x146x957 | - | black | - |
| MA-D2-03 | monitor x2 | 9 | 17...32 | - | 441 | black | - |
| MA-D3-01 | monitor x3 | 7 | 17...27 | - | 658 | black | - |
| MA-D4-01 | monitor x4 | 10 | 13...32 | - | - | black | - |
| MA-DA-03 | laptop, monitor x1 | 9 | 17...32 | - | 441 | black | - |
| MA-DA-04 | laptop, monitor x1 | 8 | 17...32 | 117x300x800 | - | black | - |
| MA-DA1-02 | monitor x1 | 8 | 17...32 | - | 515 | black | - |
| MA-DA1-03 | monitor x1 | 10 | 17...35 | - | - | black | - |
| MA-DA1-04 | monitor x1 | 10 | 17...32 | - | - | black | - |
| MA-DA1-04-W | monitor x1 | 10 | 17...32 | - | - | white | - |
| MA-DA1-05 | monitor x1 | 2...9 | 17...32 | 117x503x578 | - | black | - |
| MA-DA1P-01 | monitor x1 | 9 | 17...32 | - | 533 | black | - |
| MA-DA1P-02 | monitor x1 | 9 | 17...32 | - | - | black | - |
| MA-DA1U-01 | monitor x1 | 9 | 17...32 | - | 506 | black | USB A, USB C |
| MA-DA2-02 | monitor x2 | 8 | 17...32 | - | 515 | black | - |
| MA-DA2-03 | monitor x2 | 3...10 | 17...35 | - | - | black | - |
| MA-DA2-04 | monitor x2 | 1...8 | 17...32 | 832x725x760 | - | black | - |
| MA-DA2-05 | monitor x2 | 2...9 | 17...32 | 970x107x578 | - | black | - |
| MA-DA2-06 | monitor x2 | 10 | 17...32 | - | - | black | - |
| MA-DA2-06-W | monitor x2 | 10 | 17...32 | - | - | white | - |
| MA-DA2P-01 | monitor x2 | 9 | 17...32 | - | 533 | black | - |
| MA-DA2P-02 | monitor x2 | 9 | 17...32 | - | 526 | black | - |
| MA-DA2U-01 | monitor x2 | 9 | 17...32 | - | 506 | black | USB A, USB C |
| MA-DA3-01 | monitor x2 | 1...7 | 17...27 | 1418x161x564 | - | black | - |
| MA-DA3-02 | laptop, monitor x1 | 1...8 | 17...32 | 1137x346x530 | - | black | - |
| MA-DA3-03 | monitor x3 | 1...6 | 17...27 | 1330x709x770 | - | black | - |
| MA-WA1-01 | monitor x1 | 7 | 17...27 | - | 393 | black | - |
| MA-WA1-02 | monitor x1 | 7 | 17...27 | - | 553 | black | - |
| MA-WA2-01 | monitor x2 | 7 | 17...27 | - | 513 | black | - |
| MA-WA2-02 | monitor x2 | 1...8 | 17...32 | 850x670x700 | - | black | - |
| MA-WA3-01 | monitor x3 | 1...6 | 17...27 | 1440x700x665 | - | black | - |
| MS-D1-01 | monitor x1 | 2...7 | 17...32 | 240x200x570 | - | black | - |
| MS-D2-01 | monitor x2 | 2...6 | 17...27 | 737x200x570 | - | black | - |