| Cable accessories | holder |
| Body material | polyamide |
| Application | cable ties |
| Body colour | natural |
| Manufacturer | FIX&FASTEN |
| Mounting | screw |
| Symbol | Product description | Panel cutout diam. | Width | Height | Length | Tie width |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | ||
| FIX-TM-2S6 | Holder;screw;polyamide;natural;Tie width:5.6mm;Ht:7.2mm | 3.7 | 9.6 | 7.2 | 14.9 | 5.6 |
| FIX-TM-2S8 | Holder;screw;polyamide;natural;Tie width:5.6mm;Ht:7.2mm | 4.5 | 9.6 | 7.2 | 14.9 | 5.6 |
| FIX-TM-3S8 | Holder;screw;polyamide;natural;Tie width:9.2mm;Ht:9.6mm | 4.5 | 16 | 9.6 | 22 | 9.2 |
| FIX-TM-3S10 | Holder;screw;polyamide;natural;Tie width:9.2mm;Ht:9.6mm | 4.8 | 16 | 9.6 | 22 | 9.2 |
| FIX-TM-3S25 | Holder;screw;polyamide;natural;Tie width:9.2mm;Ht:9.6mm | 6.4 | 16 | 9.6 | 22 | 9.2 |
| FIX-TH-2 | Holder;screw;polyamide;natural;Tie width:5mm;Ht:6.6mm | 3.5 | 9.7 | 6.6 | 15.2 | 5 |
| FIX-TH-2S | Holder;screw;polyamide;natural;Tie width:3.6mm;Ht:5.85mm | 3.2 | 8.2 | 5.85 | 13.3 | 3.6 |