Hole and edge shields HELLERMANNTYTON

Hole and edge shields HELLERMANNTYTON, PS1-PVC-BK, SM1-PVC-BK-75M, RA1-PVC-BK |EN|
Manufacturer
Enclosures accessorieshole and edge shield
Body materialPVC
Operating temperature-65...105°C
Versionflexible
Length75m
Body colourblack
Flammability ratingUL94HB
Symbol Ext. width Int. width Ext. height Int. height
[mm] [mm] [mm] [mm]
PS1-PVC-BK 1.2 0.6 5 3.2
SM1-PVC-BK-75M 5 1 6.3 4.9
RA1-PVC-BK 6.4 2.4 7.1 5.6