Hole and edge shields HELLERMANNTYTON

Hole and edge shields HELLERMANNTYTON, G51NA-PA6-NA, G51NB-PA6-NA, G51NC-PA6-NA, G51ND-PA6-NA |EN|
Manufacturer
Enclosures accessorieshole and edge shield
Versionflexible
Body colournatural
Symbol Flammability rating Length Body material Manufacturer's part number Operating temperature Panel thickness Ext. width Int. width Ext. height Int. height
[m] [°C] [mm] [mm] [mm] [mm] [mm]
G51NA-PA6-NA UL94HB 25 polyamide 251-21109 -60...95 0.4...1.3 3.9 1.5 4.3 2.7
G51NB-PA6-NA UL94HB 25 polyamide 251-21209 -60...95 1.3...2.1 4.6 2.4 4.3 2.7
G51NC-PA6-NA UL94HB 25 polyamide 251-21309 -60...95 2.1...3.3 5.7 3.5 4.3 2.7
G51ND-PA6-NA UL94HB 25 polyamide 251-21409 -60...95 3.3...4.8 8.4 5.1 6.2 4.3
G51NE-PA6-NA UL94HB 25 polyamide 251-21509 -60...95 4.8...6.5 9.9 6.7 6.4 4.5
G51PAA-PE-NA UL94HB 25 polyetylene 251-10009 -30...80 0.4...0.9 2.3 0.9 2.7 1.8
G51PA-PE-NA UL94HB 25 polyetylene 251-10109 -30...80 0.4...1.3 3.9 1.5 4.3 2.7
G51PB-PE-NA UL94HB 25 polyetylene 251-10209 -30...80 1.3...2.1 4.6 2.4 4.3 2.7
G51PC-PE-NA UL94HB 25 polyetylene 251-10309 -30...80 2.1...3.3 5.7 3.5 4.3 2.7
G51PD-PE-NA UL94HB 25 polyetylene 251-10409 -30...80 3.3...4.8 8.4 5.1 6.2 4.3
G51PE-PE-NA UL94HB 25 polyetylene 251-10509 -30...80 4.8...6.5 9.9 6.7 6.4 4.5
G51PF-PE-NA UL94HB 25 polyetylene 251-10609 -30...80 6.5...8.1 11.4 8.3 6.8 4.8
G51PG-PE-NA UL94HB 25 polyetylene 251-10709 -30...80 8.1...9.7 13.2 10.1 6.8 4.8
G51PH-PE-NA UL94HB 25 polyetylene 251-10809 -30...80 9.7...12.9 16.4 13.2 6.8 4.8
G51TA-PTFE-NA UL94V-0 3 PTFE 251-30109 -60...260 0.4...1.3 3.9 1.5 4.3 2.7
G51TB-PTFE-NA UL94V-0 3 PTFE 251-30209 -60...260 1.3...2.1 4.6 2.4 4.3 2.7
G51TC-PTFE-NA UL94V-0 3 PTFE 251-30309 -60...260 2.1...3.3 5.7 3.5 4.3 2.7
G51TD-PTFE-NA UL94V-0 3 PTFE 251-30409 -60...260 3.3...4.8 8.4 5.1 6.2 4.3
G51TE-PTFE-NA UL94V-0 3 PTFE 251-30509 -60...260 4.8...6.5 9.9 6.7 6.4 4.5
G51TF-PTFE-NA UL94V-0 3 PTFE 251-30609 -60...260 6.5...8.1 11.4 8.3 6.8 4.8
G51TG-PTFE-NA UL94V-0 3 PTFE 251-30709 -60...260 8.1...9.7 13.2 10.1 6.8 4.8
G51TH-PTFE-NA UL94V-0 3 PTFE 251-30809 -60...260 9.7...12.9 16.4 13.2 6.8 4.8
G51NF-PA6-NA UL94HB 25 polyamide 251-21609 -60...95 6.5...8.1 11.4 8.3 6.8 4.8
G51NG-PA6-NA UL94HB 25 polyamide 251-21709 -60...95 8.1...9.7 13.2 10.1 6.8 4.8