Hole and edge shields KSS
Enclosures accessories
hole and edge shield
Manufacturer
KSS WIRING
Body material
polyetylene
Body colour
natural
Length
10m
Dimensions
Fig. 1.
Symbol
A dimension
B dimension
C dimension
Panel thickness
[mm]
[mm]
[mm]
[mm]
ED-010
0.5
1
3.6
max. 1
ED-012
0.6
1.2
3.4
1...1.2
ED-016
0.9
1.6
4.6
1.2...1.6
ED-020
1.1
2
4.5
1.6...2
ED-032
1.5
3.2
5.8
2.4...3.2