Hole and edge shields
Manufacturer
FIX&FASTEN
Enclosures accessories
hole and edge shield
Body material
polyetylene
Version
incised
Body colour
natural
Length
10m
Symbol
Dimensions
Panel thickness
Width
Height
[mm]
[mm]
[mm]
KG-010
Fig. 1.
max. 1.1
4
5.2
KG-016
Fig. 1.
1.45...1.75
4.5
5.2
KG-020
Fig. 1.
1.8...2.2
5
5.4
KG-024
Fig. 1.
2.25...2.6
5.4
5.7
KG-030
Fig. 1.
2.85...3
6
6.1
KG-040
Fig. 1.
3.85...4.25
6.3
6.5