| Manufacturer | BOSSARD |
| BN standard | BN 1006 |
| Type of mounting element | hook |
| Kind of cut | none |
| Material | steel |
| Plating material | zinc |
| Ver. | ring |
| Symbol | Thread | Length | Hole diameter | Thread pitch |
|---|---|---|---|---|
| [mm] | [mm] | |||
| B3X10/BN1006 | M3 | 10 | 5 | 0.5 |
| B4X10/BN1006 | M4 | 10 | 6 | 0.7 |
| B4X15/BN1006 | M4 | 15 | 6 | 0.7 |
| B4X20/BN1006 | M4 | 20 | 6 | 0.7 |
| B4X25/BN1006 | M4 | 25 | 6 | 0.7 |
| B4X30/BN1006 | M4 | 30 | 6 | 0.7 |
| B4X40/BN1006 | M4 | 40 | 6 | 0.7 |
| B5X15/BN1006 | M5 | 15 | 8 | 0.8 |
| B5X40/BN1006 | M5 | 40 | 8 | 0.8 |
| B6X20/BN1006 | M6 | 20 | 10 | 1 |
| B8X20/BN1006 | M8 | 20 | 12 | 1.25 |
| B8X60/BN1006 | M8 | 60 | 12 | 1.25 |
| B8X80/BN1006 | M8 | 80 | 12 | 1.25 |
| B10X100/BN1006 | M10 | 100 | 14 | 1.5 |
| B10X30/BN1006 | M10 | 30 | 14 | 1.5 |
| B10X40/BN1006 | M10 | 40 | 14 | 1.5 |
| B10X50/BN1006 | M10 | 50 | 14 | 1.5 |
| B10X60/BN1006 | M10 | 60 | 14 | 1.5 |
| B10X80/BN1006 | M10 | 80 | 14 | 1.5 |
| B5X10/BN1006 | M5 | 10 | 8 | 0.8 |
| B5X20/BN1006 | M5 | 20 | 8 | 0.8 |
| B5X30/BN1006 | M5 | 30 | 8 | 0.8 |
| B5X50/BN1006 | M5 | 50 | 8 | 0.8 |
| B6X10/BN1006 | M6 | 10 | 10 | 1 |
| B6X100/BN1006 | M6 | 100 | 10 | 1 |
| B6X15/BN1006 | M6 | 15 | 10 | 1 |
| B6X25/BN1006 | M6 | 25 | 10 | 1 |
| B6X40/BN1006 | M6 | 40 | 10 | 1 |
| B6X50/BN1006 | M6 | 50 | 10 | 1 |
| B6X60/BN1006 | M6 | 60 | 10 | 1 |
| B6X80/BN1006 | M6 | 80 | 10 | 1 |
| B8X100/BN1006 | M8 | 100 | 12 | 1.25 |
| B8X15/BN1006 | M8 | 15 | 12 | 1.25 |
| B8X30/BN1006 | M8 | 30 | 12 | 1.25 |
| B8X40/BN1006 | M8 | 40 | 12 | 1.25 |
| B8X50/BN1006 | M8 | 50 | 12 | 1.25 |