HPX 5200 insulation tapes

HPX 5200 insulation tapes, HPX-5200-1510BK, HPX-5200-1510BL, HPX-5200-1510GR, HPX-5200-1510RD |EN|
Manufacturer
Type of tapeelectrical insulating
Kind of adhesivecaoutchouc
Tape materialPVC film
Adhesive strength0.12N/mm
Tensile strength25N/cm
Dielectric strength6kV
Thickness0.15mm
Operating temperaturemax. 80°C
Applicationelectrical insulation
Elongation at rupture241%
Symbol Manufacturer's part number Colour Width Length Quantity in set/package
[mm] [m] [rl.]
HPX-5200-1510BK IB1510 black 15 10 -
HPX-5200-1510BL IL1510 blue 15 10 -
HPX-5200-1510GR IV1510 green 15 10 -
HPX-5200-1510RD IR1510 red 15 10 -
HPX-5200-1510WH IW1510 white 15 10 -
HPX-5200-1910BK IB1910 black 19 10 -
HPX-5200-1910BL IL1910 blue 19 10 -
HPX-5200-1910RD IR1910 red 19 10 -
HPX-5200-1910WH IW1910 white 19 10 -
HPX-5200-1910YG IE1910 yellow-green 19 10 -
HPX-5200-1910YL IY1910 yellow 19 10 -
HPX-5200-5010BK IB5010 black 50 10 -
HPX-5200-1910M/10 IC1910 mix colours 19 10 10
HPX-5200-5033-BK IB5033 black 50 33 -