HPX 6000 duct tapes

HPX 6000 duct tapes, HPX-D6000-10050BK, HPX-D6000-10050WH, HPX-D6000-1950BK, HPX-D6000-1950WH |EN|
Manufacturer
Type of tapeduct
Tape materialpolyethylene coated cloth
Kind of adhesivenatural caoutchouc
Thickness0.3mm
Operating temperaturemax. 60°C
Applicationrepairs, sealing, protection
Adhesive strength0.36N/mm
Tensile strength78N/cm
Featuresleaves no glue residue after remove;
high bonding strength
Symbol Manufacturer's part number Colour Width Length
[mm] [m]
HPX-D6000-10050BK AB10050 black 100 50
HPX-D6000-10050WH AW10050 white 100 50
HPX-D6000-1950BK AB1950 black 19 50
HPX-D6000-1950WH AW1950 white 19 50
HPX-D6000-2550BK AB2550 black 25 50
HPX-D6000-3850BK AB3850 black 38 50
HPX-D6000-5025BK AB5025 black 50 25
HPX-D6000-5025WH AW5025 white 50 25
HPX-D6000-5050BK AB5050 black 50 50
HPX-D6000-5050WH AW5050 white 50 50