| Manufacturer | HPX |
| Type of tape | duct |
| Tape material | polyethylene coated cloth |
| Kind of adhesive | synthetic caoutchouc |
| Operating temperature | max. 75°C |
| Symbol | Tensile strength | Manufacturer's part number |
|---|---|---|
| [N/cm] | ||
| HPX-D1900-4850S | 30 | DC5050 |
| HPX-D1900-7550S | 30 | DC7550 |
| HPX-DUNI-4850OR | 38 | EO4850 |
| HPX-DUNI-5025OR | 38 | EO5025 |
| Symbol | Length | Thickness | Adhesive strength | Width | Colour |
|---|---|---|---|---|---|
| [m] | [mm] | [N/mm] | [mm] | ||
| HPX-D1900-4850S | 50 | 0.17 | 0.8 | 48 | silver |
| HPX-D1900-7550S | 50 | 0.17 | 0.8 | 75 | silver |
| HPX-DUNI-4850OR | 50 | 0.2 | 0.96 | 48 | orange |
| HPX-DUNI-5025OR | 25 | 0.2 | 0.96 | 48 | orange |