HPX insulation tapes

HPX insulation tapes, HPX-52300-5020BK, HPX-52400-5010BK, HPX-52100-1910BK |EN|
Manufacturer
Kind of adhesivecaoutchouc
Colourblack
Type of tapeelectrical insulating
Tape materialPVC film
Applicationelectrical insulation
Symbol HPX-52300-5020BK HPX-52400-5010BK HPX-52100-1910BK
Width [mm] 50 50 19
Length [m] 20 10 10
Elongation at rupture [%] 125 125 241
Operating temperature [°C]
- max. 80 x x  
- max. 90     x
Dielectric strength [kV/mm] 5 7 6
Tensile strength [N/cm] 23.5 - 24.5
Thickness [mm] 0.12 0.19 0.15
Adhesive strength [N/mm] 0.16 0.12 0.16
Manufacturer series 52300 52400 52100