| Symbol: (HPX-SAB-5020BK) | |
|---|---|
| Manufacturer | HPX |
| Type of tape | sealing |
| Kind of adhesive | butyl |
| Tape material | aluminium |
| Colour | black |
| Adhesive strength | 0.8N/mm |
| Width | 50mm |
| Tensile strength | 47.2N/cm |
| Length | 20m |
| Resistance to | UV rays, aging |
| Application | sealing |
| Features | waterproof |
| Symbol: (HPX-SB-2003GY) | |
| Manufacturer | HPX |
| Type of tape | sealing |
| Kind of adhesive | butyl |
| Tape material | butyl caoutchouc |
| Colour | grey |
| Adhesive strength | 0.8N/mm |
| Width | 20mm |
| Length | 3m |
| Application | sealing |
| Features | good tensile strength; flexible; waterproof |
| Symbol: (HPX-SI-6025GR) | |
| Manufacturer | HPX |
| Type of tape | sealing |
| Kind of adhesive | acrylic |
| Tape material | polyethylene with reinforced scrim |
| Colour | green |
| Adhesive strength | 1N/mm |
| Width | 60mm |
| Length | 25m |
| Application | sealing |
| Symbol: (HPX-SP-381.5TR) | |
| Manufacturer | HPX |
| Type of tape | sealing |
| Kind of adhesive | acrylic |
| Tape material | acrylic foam |
| Colour | transparent |
| Adhesive strength | 4N/mm |
| Width | 38mm |
| Tensile strength | 15N/cm |
| Length | 1.5m |
| Application | sealing |
| Features | to all weather conditions; waterproof; high bonding strength |
| Symbol: (HPX-PTFExxx) | |
| Manufacturer | HPX |
| Type of tape | sealing |
| Tape material | PTFE |
| Colour | white |
| Width | 12mm |
| Length | 12m |
| Application | sealing |
| Symbol | Thickness | Operating temperature | Quantity in set/package |
|---|---|---|---|
| [mm] | [°C] | [rl.] | |
| HPX-SAB-5020BK | 0.5 | - | - |
| HPX-SB-2003GY | 2 | max. 90 | - |
| HPX-SI-6025GR | 0.25 | -30...100 | - |
| HPX-SP-381.5TR | 1 | max. 93 | - |
| HPX-PTFEG-1212WH | 0.1 | max. 260 | - |
| HPX-PTFEG-1212WH/2 | 0.1 | max. 260 | - |
| HPX-PTFEW-1212WH | 0.08 | max. 370 | - |
| HPX-PTFEW-1212WH/2 | 0.08 | max. 370 | 2 |