| Manufacturer | HPX |
| Type of tape | textile |
| Colour | black |
| Width | 19mm |
| Kind of adhesive | caoutchouc |
| Application | bundling |
| Operating temperature | max. 105°C |
| Symbol: (HPX-TEXLI1925BK) | |
|---|---|
| Manufacturer's part number | LI1925 |
| Length | 25m |
| Tape material | polyethylene terephthalate |
| Tensile strength | 80N/cm |
| Thickness | 0.25mm |
| Adhesive strength | 0.35N/mm |
| Symbol: (HPX-TEXTP-1910BK/5) | |
| Manufacturer's part number | TP1900 |
| Length | 10m |
| Tape material | polyester |
| Tensile strength | 32N/cm |
| Thickness | 0.3mm |
| Adhesive strength | 0.4N/mm |
| Quantity in set/package | 5rl. |
| Symbol: (HPX-TEXTP-1925BK) | |
| Manufacturer's part number | TP1925 |
| Length | 25m |
| Tape material | polyester |
| Tensile strength | 32N/cm |
| Thickness | 0.3mm |
| Adhesive strength | 0.4N/mm |