| Type of heatsink | extruded |
| Heatsink shape | H |
| Material | aluminium |
| Finish | anodized |
| Colour | black |
| Application | TO220 |
| Thermal resistance | 10.4K/W |
| Length | 38mm |
| Width | 34.5mm |
| Height | 12.5mm |
| Dimensions | Fig. 1. |
| Mounting | soldered, screw |
| Symbol | Product description |
|---|---|
| HS-135A-38 | Heatsink:extruded;H;TO220;black;L:38mm;W:34.5mm;H:12.5mm |