Hole saw; cemented carbide; RUKO

Manufacturer
Type of power tool accessorieshole saw
Applicationaluminium;
bronze;
stainless steel;
plastic
Materialsteel
Cut depth4mm
Blade materialcemented carbide
Kind of holder3-surface
Ver.with pilot drill
Symbol Diameter Holder socket size - mm Related items
[mm] [mm]
RUKO-105016 16 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105018 18 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105019 19 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105020 20 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105021 21 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105022 22 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105023 23 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105024 24 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105025 25 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105026 26 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105027 27 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105028 28 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105029 29 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105030 30 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105032 32 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105034 34 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105035 35 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105036 36 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105037 37 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105038 38 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105040 40 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105041 41 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105042 42 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105043 43 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105044 44 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105045 45 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105048 48 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105050 50 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105051 51 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105052 52 13 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105054 54 13 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105055 55 13 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105057 57 13 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105060 60 13 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105065 65 13 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105068 68 13 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105070 70 13 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105075 75 13 RUKO-105171, RUKO-105173, RUKO-105174
RUKO-105080 80 13 RUKO-105171, RUKO-105173, RUKO-105174
RUKO-105085 85 13 RUKO-105171, RUKO-105173, RUKO-105174
RUKO-105090 90 13 RUKO-105171, RUKO-105173, RUKO-105174
RUKO-105095 95 13 RUKO-105171, RUKO-105173, RUKO-105174
RUKO-105100 100 13 RUKO-105171, RUKO-105173, RUKO-105174
RUKO-105110 110 13 RUKO-105171, RUKO-105173, RUKO-105174
RUKO-105165 16.5 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105186 18.6 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105204 20.4 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105225 22.5 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105255 25.5 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105283 28.3 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105325 32.5 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105405 40.5 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105505 50.5 10 RUKO-105170, RUKO-105172, RUKO-105174
RUKO-105635 63.5 13 RUKO-105170, RUKO-105172, RUKO-105174