Humidity indicator; ESD; EUROSTAT GROUP

Humidity indicator; ESD; EUROSTAT GROUP, ERS-200620023, ERS-200630016, ERS-200630011 |EN|
Manufacturer
Antistatic accessorieshumidity indicator
VersionESD
Symbol Features Hazard statements Precautionary statements GHS Code Signal word
ERS-200620023 disposable; humidity level: 5%, 10%, 60% - - - -
ERS-200630016 disposable; humidity level: 5%, 10%, 15% - - - -
ERS-200630011 disposable; humidity level: 10%, 20%, 30%, 40%, 50%, 60% H350: May cause cancer exposure cause the hazard.; H412: Harmful to aquatic life with long lasting effects. P201: Obtain special instructions before use.; P202: Do not handle until all safety precautions have been read and understood.; P273: Avoid release to the environment.; P280: Wear protective gloves/protective clothing/eye protection/face protection.; P308 + P313: IF exposed or concerned: Get medical advice/attention.; P405: Store locked up. GHS08 Danger