| Manufacturer | HUMMEL |
| Cable accessories | nut |
| Thread | inch |
| Body material | polyamide |
| Operating temperature | -40...100°C |
| Flammability rating | UL94V-0 |
| Symbol | Manufacturer's part number | Body colour | Gland | Thickness | Spanner size |
|---|---|---|---|---|---|
| [mm] | [mm] | ||||
| HUMMEL-1262100070 | 1.262.1000.70 | grey | NPT1" | 7 | 40 |
| HUMMEL-1262100170 | 1.262.1001.70 | black | NPT1" | 7 | 40 |
| HUMMEL-1262120070 | 1.262.1200.70 | grey | NPT1/2" | 6 | 27 |
| HUMMEL-1262120170 | 1.262.1201.70 | black | NPT1/2" | 6 | 27 |
| HUMMEL-1262340070 | 1.262.3400.70 | grey | NPT3/4" | 7 | 32 |
| HUMMEL-1262340170 | 1.262.3401.70 | black | NPT3/4" | 7 | 32 |
| HUMMEL-1262380070 | 1.262.3800.70 | grey | NPT3/8" | 7 | 24 |
| HUMMEL-1262380170 | 1.262.3801.70 | black | NPT3/8" | 7 | 24 |