| Cable accessories | reduction of threads for glands |
| Manufacturer | HUMMEL |
| Body material | polyamide |
| Body colour | grey |
| Operating temperature | -40...80°C |
| Manufacturer series | R-FS |
| Symbol | Manufacturer's part number | External thread | Internal thread | Thread |
|---|---|---|---|---|
| HUMMEL-1236090711 | 1.236.0907.11 -AS | PG9 | PG7 | PG |
| HUMMEL-1236110911 | 1.236.1109.11 | PG11 | PG9 | PG |
| HUMMEL-1236131111 | 1.236.1311.11 | PG13,5 | PG11 | PG |
| HUMMEL-1272130911 | 1.272.1309.11 | PG13,5 | PG9 | PG |
| HUMMEL-1272160911 | 1.272.1609.11 | PG16 | PG9 | PG |
| HUMMEL-1272161111 | 1.272.1611.11 | PG16 | PG11 | PG |
| HUMMEL-1272161250 | 1.272.1612.50 | M16 | M12 | metric |
| HUMMEL-1272201650 | 1.272.2016.50 | M20 | M16 | metric |
| HUMMEL-1272211311 | 1.272.2113.11 -AS | PG21 | PG13,5 | PG |
| HUMMEL-1272211611 | 1.272.2116.11 | PG21 | PG16 | PG |
| HUMMEL-1272252050 | 1.272.2520.50 | M25 | M20 | metric |