| Manufacturer | HUMMEL |
| Operating temperature | -20...80°C |
| Body | black |
| Manufacturer series | R-M-PA |
| Symbol | Cable accessories | Ext. thread | Int. thread | Body mat. | Spanner size |
|---|---|---|---|---|---|
| [mm] | |||||
| HUMMEL-1273161250 | reduction of threads for glands | M16 | M12 | polyamide | 20 |
| HUMMEL-1273201650 | reduction of threads for glands | M20 | M16 | polyamide | 25 |
| HUMMEL-1273252050 | reduction of threads for glands | M25 | M20 | polyamide | 29 |
| HUMMEL-1273322550 | reduction of threads for glands | M32 | M25 | polyamide | 36 |
| HUMMEL-1273251350 | thread adapter | M25 | PG13,5 | polyamide | 29 |
| HUMMEL-1273322150 | thread adapter | M32 | PG21 | polyamide | 36 |
| HUMMEL-1273091211 | thread adapter | PG9 | M12 | polypropylene | - |
| HUMMEL-1273111611 | thread adapter | PG11 | M16 | polypropylene | - |
| HUMMEL-1273131611 | thread adapter | PG13,5 | M16 | polyamide | 25 |
| HUMMEL-1273162011 | thread adapter | PG16 | M20 | polyamide | 27 |
| HUMMEL-1273212511 | thread adapter | PG21 | M25 | polypropylene | - |