| Body colour | black |
| Type of mounting element | O-ring gasket |
| Gasket material | NBR caoutchouc |
| Manufacturer | HUMMEL |
| Operating temperature | -30...120°C |
| Symbol | Gland | Int. dia. | Thickness |
|---|---|---|---|
| [mm] | [mm] | ||
| HUMMEL-1321120057 | M12 | 10 | 1.5 |
| HUMMEL-1321160057 | M16 | 12 | 1.5 |
| HUMMEL-1321200057 | M20 | 17 | 1.8 |
| HUMMEL-1321250057 | M25 | 22 | 2 |
| HUMMEL-1321320057 | M32 | 29 | 2 |
| HUMMEL-1321400057 | M40 | 35 | 2 |
| HUMMEL-1321500057 | M50 | 43 | 2 |
| HUMMEL-1321630057 | M63 | 55 | 2 |
| HUMMEL-1321110017 | PG11 | 16 | 1.5 |
| HUMMEL-1321130017 | PG13,5 | 17 | 1.8 |
| HUMMEL-1321160017 | PG16 | 18 | 1.5 |
| HUMMEL-1321210017 | PG21 | 26 | 2 |
| HUMMEL-1321290017 | PG29 | 33 | 2 |
| HUMMEL-1321420017 | PG42 | 50 | 2 |
| HUMMEL-1321380077 | NPT3/8" | 13 | 2 |
| HUMMEL-1321120077 | NPT1/2" | 19 | 1.8 |
| HUMMEL-1321340077 | NPT3/4" | 22 | 2 |
| HUMMEL-1321100077 | NPT1" | 29 | 2 |
| HUMMEL-1321540077 | NPT1 1/4" | 38 | 2.5 |
| HUMMEL-1321640077 | NPT1 1/2" | 45 | 2.5 |