HUMMEL washers

HUMMEL washers, HUMMEL-1321120058, HUMMEL-1321160058, HUMMEL-1321200058, HUMMEL-1321250058 |EN|
Manufacturer
Type of mounting elementO-ring gasket
Gasket materialFPM
Operating temperature-40...200°C
Body colourgreen
Symbol Gland Internal diameter Thickness
[mm] [mm]
HUMMEL-1321120058 M12 10 1.5
HUMMEL-1321160058 M16 12 1.5
HUMMEL-1321200058 M20 17 1.8
HUMMEL-1321400058 M40 35 2
HUMMEL-1321500058 M50 43 2
HUMMEL-1321630058 M63 55 2
HUMMEL-1321070021 PG7 10 1.5
HUMMEL-1321090021 PG9 12 1.5
HUMMEL-1321110021 PG11 16 1.5
HUMMEL-1321160021 PG16 18 1.5
HUMMEL-1321290021 PG29 33 2
HUMMEL-1321420021 PG42 50 2
HUMMEL-1321380078 NPT3/8" 13 2
HUMMEL-1321120078 NPT1/2" 19 1.8
HUMMEL-1321340078 NPT3/4" 22 2
HUMMEL-1321100078 NPT1" 29 2
HUMMEL-1321540078 NPT1 1/4" 38 2.5
HUMMEL-1321640078 NPT1 1/2" 45 2.5