| Manufacturer | HUMMEL |
| Type of mounting element | O-ring gasket |
| Gasket material | VMQ |
| Operating temperature | -60...250°C |
| Body colour | red |
| Symbol | Gland | Internal diameter | Thickness |
|---|---|---|---|
| [mm] | [mm] | ||
| HUMMEL-1321120059 | M12 | 10 | 1.5 |
| HUMMEL-1321160059 | M16 | 12 | 1.5 |
| HUMMEL-1321200059 | M20 | 17 | 1.8 |
| HUMMEL-1321250059 | M25 | 22 | 2 |
| HUMMEL-1321320059 | M32 | 29 | 2 |
| HUMMEL-1321400059 | M40 | 35 | 2 |
| HUMMEL-1321500059 | M50 | 43 | 2 |
| HUMMEL-1321630059 | M63 | 55 | 2 |
| HUMMEL-1321070022 | PG7 | 10 | 1.5 |
| HUMMEL-1321090022 | PG9 | 12 | 1.5 |
| HUMMEL-1321110022 | PG11 | 16 | 1.5 |
| HUMMEL-1321130022 | PG13,5 | 17 | 1.8 |
| HUMMEL-1321160022 | PG16 | 18 | 1.5 |
| HUMMEL-1321210022 | PG21 | 26 | 2 |
| HUMMEL-1321290022 | PG29 | 33 | 2 |
| HUMMEL-1321360022 | PG36 | 43 | 2 |
| HUMMEL-1321420022 | PG42 | 50 | 2 |
| HUMMEL-1321120079 | NPT1/2" | 19 | 1.8 |
| HUMMEL-1321340079 | NPT3/4" | 22 | 2 |
| HUMMEL-1321100079 | NPT1" | 29 | 2 |
| HUMMEL-1321540079 | NPT1 1/4" | 38 | 2.5 |
| HUMMEL-1321640079 | NPT1 1/2" | 45 | 2.5 |