HUMMEL washers

HUMMEL washers, HUMMEL-1325120059, HUMMEL-1325160059, HUMMEL-1325200059, HUMMEL-1325250059 |EN|
Manufacturer
Type of mounting elementgasket
Gasket materialpolyetylene
Operating temperature-30...70°C
Thickness2mm
Symbol Gland Internal diameter Outside diameter
[mm] [mm]
HUMMEL-1325120059 M12 12 16
HUMMEL-1325160059 M16 16 20
HUMMEL-1325200059 M20 20 24
HUMMEL-1325250059 M25 25 31
HUMMEL-1325320059 M32 32 38
HUMMEL-1325400059 M40 40 48
HUMMEL-1325500059 M50 50 58
HUMMEL-1325630059 M63 63 72
HUMMEL-1325070019 PG7 12.5 16.5
HUMMEL-1325090019 PG9 15.2 19
HUMMEL-1325110019 PG11 18.6 22.5
HUMMEL-1325130019 PG13,5 20.4 25
HUMMEL-1325160019 PG16 22.5 27
HUMMEL-1325360019 PG36 47 55
HUMMEL-1325420019 PG42 54 63
HUMMEL-1325480019 PG48 59.3 69