| Manufacturer | HUMMEL |
| Type of mounting element | gasket |
| Gasket material | composite |
| Operating temperature | -40...300°C |
| Symbol | Manufacturer's part number | Gland | Outside diameter | Internal diameter | Thickness |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| HUMMEL-1325160050 | 1.325.1600.50 | M16 | 20 | 16 | 2 |
| HUMMEL-1325200050 | 1.325.2000.50 | M20 | 25 | 20 | 2 |
| HUMMEL-1325250050 | 1.325.2500.50 | M25 | 31 | 25 | 2 |
| HUMMEL-1325320050 | 1.325.3200.50 | M32 | 38 | 32 | 2 |
| HUMMEL-1325400050 | 1.325.4000.50 | M40 | 48 | 40 | 2 |
| HUMMEL-1325500050 | 1.325.5000.50 | M50 | 58 | 50 | 2 |
| HUMMEL-1325630050 | 1.325.6300.50 | M63 | 72 | 63 | 2 |
| HUMMEL-1325070020 | 1.325.0700.20 | PG7 | 16.5 | 12.5 | 1.5 |
| HUMMEL-1325090020 | 1.325.0900.20 | PG9 | 19 | 15.2 | 1.5 |
| HUMMEL-1325110020 | 1.325.1100.20 -AS | PG11 | 22.5 | 18.6 | 1.5 |
| HUMMEL-1325130020 | 1.325.1300.20 | PG13,5 | 25 | 20.4 | 1.5 |
| HUMMEL-1325210020 | 1.325.2100.20 | PG21 | 33.5 | 28.3 | 2 |
| HUMMEL-1325290020 | 1.325.2900.20 | PG29 | 43.5 | 37 | 2 |
| HUMMEL-1325360020 | 1.325.3600.20 | PG36 | 55 | 47 | 2 |
| HUMMEL-1325480020 | 1.325.4800.20 | PG48 | 69 | 59.3 | 2 |