Hybritron multiturn potentiometers, Bourns
| Manufacturer | BOURNS |
| Type of potentiometer | shaft |
| Track mat. | Hybritron® |
| Number of electrical turns | 10 |
| Power | 2W |
| Tolerance | ±10% |
| Linearity tolerance | ±0.25% |
| Characteristics | linear |
| Body dimensions | Ø22.23x19.05mm |
| Temp. coefficient | 100ppm/°C |
| Min. insulation resistance | 1000MΩ |
| Features | precise |
| Shaft material | metal |
| Thread length | 8mm |
| Shaft diameter | 6.35mm |
| Shaft length | 12.6mm |
| IP rating | IP40 |
| Operating temperature | -40...125°C |
| Mechanical durability | 5000000 cycles |
| Diameter | 22.23mm |
| Height | 19.05mm |