| Type of meter | hygrometer |
| Measurement | humidity, wood humidity |
| Kind of display used | LCD |
| Display parameters | 3,5 digit |
| Humidity measuring range | 6...60% RH |
| Humidity measuring accuracy | ±10% (range 28...50% RH), ±2% (range 6...28% RH) |
| Humidity measuring resolution | 0.1% RH |
| Body dimensions | 210x120x60mm |
| Weight with battery | 600g |
| Power supply | battery MN21 12V x1 |
| Equipment | 2 sets of electrodes (4pcs.); electrodes cover |
| Symbol | Product description |
|---|---|
| HIT-3 | Hygrometer;LCD;6÷60%RH;0.1%RH;Display:3,5 digit |