Hygrometer; MICROPLUS

Hygrometer; MICROPLUS, MICROPLUS |EN|
Type of meterhygrometer
Measurementwood humidity, building materials humidity
Kind of display usedLCD
Display parameters3,5 digit
Humidity measuring resolution0.1% RH
Wood humidity measurementred field - wet concrete (over 3%), green field - dry concrete (about 2%), yellow field - humid concrete (about 2,5%)
Wood humidity measuring range6...50% RH
Body dimensions75x38x15mm
Weight without batteries37g
Power supplybattery 12V x1
Temperature measurement accuracy±2°C
Symbol Product description
MICROPLUS Hygrometer;LCD;0.1%RH;6÷50%RH;Display:3,5 digit