| Manufacturer | Tanel |
| Type of meter | hygrometer |
| Kind of display used | LCD |
| Display parameters | 3,5 digit |
| Wood humidity measurement | 1...15% RH |
| Wood humidity measuring range | 6...100% RH |
| Wood humidity measuring accuracy | ±2% (0...28% RH) |
| Air humidity measurement | 30...90% RH |
| Air humidity measuring accuracy | 3...4% RH |
| Pot dimensions | 270x180x55mm |
| Weight with battery | 250g |
| Power supply | battery 6F22 9V x1 |
| Symbol | Product description |
|---|---|
| WIM-90 | Hygrometer;LCD;6÷100%RH;Wood humid.measur:1÷15% RH |