| Manufacturer | WAGO |
| IP rating | IP20 |
| Mounting | for DIN rail mounting |
| Operating temp. | 0...55°C |
| Usup | 24V DC |
| Conform to the norm | ATEX Ex UL |
| Type of automation module | fieldbus interface |
| Symbol | Communictions protocol | Body dimensions | Data transfer rate | Connection |
|---|---|---|---|---|
| [mm] | [Mbps] | |||
| 750-343 | PROFIBUS | 49.5x96.8x71.9 | - | D-Sub 9pin |
| 750-333 | PROFIBUS | 50.5x100x71.1 | 10...100 | D-Sub 9pin |
| 750-362 | Modbus TCP, Modbus UDP | 49.5x96.8x71.9 | - | RJ45 x2 |
| 750-363 | DHCP, DNS, EtherNET/IP, FTP, FTPS, HTTP, HTTPS, SNMP, SNTP | 49.5x96.8x71.9 | 10...100 | RJ45 x2 |
| 750-375 | PROFINET | 61.5x100x71.9 | 10...100 | RJ45 x2 |
| 750-377 | PROFINET | 49.5x96.8x71.9 | - | RJ45 x2 |