| IP rating | IP20 |
| Operating temp. | -10...55°C |
| Manufacturer | AUTONICS |
| Manufacturer series | ARIO |
| Conform to the norm | CE UL |
| Symbol | Usup | Additional functions | Modules features | Body dimensions | Communictions protocol | Number of inputs | Number of outputs | Kind of IN1 | Kind of OUT1 | Connection | Type of automation module |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [mm] | ||||||||||
| ARIO-C-CL | 24 | LED status indicator | - | 52.4x100x70 | CC-Link | - | - | - | - | 5pin | converter |
| ARIO-C-DN | 24 | LED status indicator | - | 52.4x100x70 | DeviceNet | - | - | - | - | 5pin | converter |
| ARIO-C-EC | 24 | LED status indicator | - | 52.4x100x70 | EtherCAT | - | - | - | - | RJ45 x2 | converter |
| ARIO-C-EI | 24 | LED status indicator | - | 52.4x100x70 | EtherNET/IP | - | - | - | - | RJ45 x2 | converter |
| ARIO-C-MR | 24 | LED status indicator | - | 52.4x100x70 | Modbus RTU | - | - | - | - | 5pin | converter |
| ARIO-C-MT | 24 | LED status indicator | - | 52.4x100x70 | Modbus TCP | - | - | - | - | RJ45 x2 | converter |
| ARIO-C-PB | 24 | LED status indicator | - | 52.4x100x70 | PROFIBUS | - | - | - | - | D-Sub 9pin | converter |
| ARIO-C-PN | 24 | LED status indicator | - | 52.4x100x70 | PROFINET | - | - | - | - | RJ45 x2 | converter |
| ARIO-S-AI02C1 | 24 | LED status indicator | - | 14.4x100x70 | - | 2 | - | 0...20mA | - | - | analog input |
| ARIO-BODY-S-AI02C1 | 24 | LED status indicator | without base; without terminal | - | - | 2 | - | 0...20mA | - | - | analog input |
| ARIO-S-AI02C2 | 24 | LED status indicator | - | 14.4x100x70 | - | 2 | - | 4...20mA | - | - | analog input |
| ARIO-BODY-S-AI02C2 | 24 | LED status indicator | without base; without terminal | - | - | 2 | - | 4...20mA | - | - | analog input |
| ARIO-S-AI02V1 | 24 | LED status indicator | - | 14.4x100x70 | - | 2 | - | -10...+10V DC | - | - | analog input |
| ARIO-BODY-S-AI02V1 | 24 | LED status indicator | without base; without terminal | - | - | 2 | - | -10...+10V DC | - | - | analog input |
| ARIO-S-AI02V2 | 24 | LED status indicator | - | 14.4x100x70 | - | 2 | - | 0...10V DC | - | - | analog input |
| ARIO-BODY-S-AI02V2 | 24 | LED status indicator | without base; without terminal | - | - | 2 | - | 0...10V DC | - | - | analog input |
| ARIO-S-AI04C1 | 24 | LED status indicator | - | 14.4x100x70 | - | 4 | - | 0...20mA | - | - | analog input |
| ARIO-BODY-S-AI04C1 | 24 | LED status indicator | without base; without terminal | - | - | 4 | - | 0...20mA | - | - | analog input |
| ARIO-S-AI04C2 | 24 | LED status indicator | - | 14.4x100x70 | - | 4 | - | 4...20mA | - | - | analog input |
| ARIO-BODY-S-AI04C2 | 24 | LED status indicator | without base; without terminal | - | - | 4 | - | 4...20mA | - | - | analog input |
| ARIO-S-AI04RTD | 24 | LED status indicator | - | 14.4x100x70 | - | 4 | - | Cu100, Cu50, DPt100, DPt1000, DPt50, JPt100, Jpt1000, JPt50, Ni100, Ni1000, Ni120 | - | - | analog input |
| ARIO-BODY-S-AI04RT | 24 | LED status indicator | without base; without terminal | - | - | 4 | - | Cu100, Cu50, DPt100, DPt1000, DPt50, JPt100, Jpt1000, JPt50, Ni100, Ni1000, Ni120 | - | - | analog input |
| ARIO-S-AI04TC | 24 | LED status indicator | - | 14.4x100x70 | - | 4 | - | thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U | - | - | analog input |
| ARIO-BODY-S-AI04TC | 24 | LED status indicator | without base; without terminal | - | - | 4 | - | thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U | - | - | analog input |
| ARIO-S-AI04V1 | 24 | LED status indicator | - | 14.4x100x70 | - | 4 | - | -10...+10V DC | - | - | analog input |
| ARIO-BODY-S-AI04V1 | 24 | LED status indicator | without base; without terminal | - | - | 4 | - | -10...+10V DC | - | - | analog input |
| ARIO-S-AI04V2 | 24 | LED status indicator | - | 14.4x100x70 | - | 4 | - | 0...10V DC | - | - | analog input |
| ARIO-BODY-S-AI04V2 | 24 | LED status indicator | without base; without terminal | - | - | 4 | - | 0...10V DC | - | - | analog input |
| ARIO-S-AO02C1 | 24 | LED status indicator | - | 14.4x100x70 | - | - | 2 | - | 0...20mA | - | analog output |
| ARIO-BODY-S-AO02C1 | 24 | LED status indicator | without base; without terminal | - | - | - | 2 | - | 0...20mA | - | analog output |
| ARIO-S-AO02C2 | 24 | LED status indicator | - | 14.4x100x70 | - | - | 2 | - | 4...20mA | - | analog output |
| ARIO-BODY-S-AO02C2 | 24 | LED status indicator | without base; without terminal | - | - | - | 2 | - | 4...20mA | - | analog output |
| ARIO-S-AO02V1 | 24 | LED status indicator | - | 14.4x100x70 | - | - | 2 | - | -10...+10V DC | - | analog output |
| ARIO-BODY-S-AO02V1 | 24 | LED status indicator | without base; without terminal | - | - | - | 2 | - | -10...+10V DC | - | analog output |
| ARIO-S-AO02V2 | 24 | LED status indicator | - | 14.4x100x70 | - | - | 2 | - | 0...10V DC | - | analog output |
| ARIO-BODY-S-AO02V2 | 24 | LED status indicator | without base; without terminal | - | - | - | 2 | - | 0...10V DC | - | analog output |
| ARIO-S-AO04C1 | 24 | LED status indicator | - | 14.4x100x70 | - | - | 4 | - | 0...20mA | - | analog output |
| ARIO-BODY-S-AO04C1 | 24 | LED status indicator | without base; without terminal | - | - | - | 4 | - | 0...20mA | - | analog output |
| ARIO-S-AO04C2 | 24 | LED status indicator | - | 14.4x100x70 | - | - | 4 | - | 4...20mA | - | analog output |
| ARIO-BODY-S-AO04C2 | 24 | LED status indicator | without base; without terminal | - | - | - | 4 | - | 4...20mA | - | analog output |
| ARIO-S-AO04V1 | 24 | LED status indicator | - | 14.4x100x70 | - | - | 4 | - | -10...+10V DC | - | analog output |
| ARIO-BODY-S-AO04V1 | 24 | LED status indicator | without base; without terminal | - | - | - | 4 | - | -10...+10V DC | - | analog output |
| ARIO-S-AO04V2 | 24 | LED status indicator | - | 14.4x100x70 | - | - | 4 | - | 0...10V DC | - | analog output |
| ARIO-BODY-S-AO04V2 | 24 | LED status indicator | without base; without terminal | - | - | - | 4 | - | 0...10V DC | - | analog output |
| ARIO-S-DI04N | 24 | LED status indicator | - | 14.4x100x70 | - | 4 | - | NPN | - | - | digital input |
| ARIO-BODY-S-DI04N | 24 | LED status indicator | without base; without terminal | - | - | 4 | - | NPN | - | - | digital input |
| ARIO-S-DI04P | 24 | LED status indicator | - | 14.4x100x70 | - | 4 | - | PNP | - | - | digital input |
| ARIO-BODY-S-DI04P | 24 | LED status indicator | without base; without terminal | - | - | 4 | - | PNP | - | - | digital input |
| ARIO-S-DI08N | 24 | LED status indicator | - | 14.4x100x70 | - | 8 | - | NPN | - | - | digital input |
| ARIO-BODY-S-DI08N | 24 | LED status indicator | without base; without terminal | - | - | 8 | - | NPN | - | - | digital input |
| ARIO-S-DI08P | 24 | LED status indicator | - | 14.4x100x70 | - | 8 | - | PNP | - | - | digital input |
| ARIO-BODY-S-DI08P | 24 | LED status indicator | without base; without terminal | - | - | 8 | - | PNP | - | - | digital input |
| ARIO-S-DO04N | 24 | LED status indicator | - | 14.4x100x70 | - | - | 4 | - | NPN | - | digital output |
| ARIO-BODY-S-DO04N | 24 | LED status indicator | without base; without terminal | - | - | - | 4 | - | NPN | - | digital output |
| ARIO-S-DO04P | 24 | LED status indicator | - | 14.4x100x70 | - | - | 4 | - | PNP | - | digital output |
| ARIO-BODY-S-DO04P | 24 | LED status indicator | without base; without terminal | - | - | - | 4 | - | PNP | - | digital output |
| ARIO-S-DO08N | 24 | LED status indicator | - | 14.4x100x70 | - | - | 8 | - | NPN | - | digital output |
| ARIO-BODY-S-DO08N | 24 | LED status indicator | without base; without terminal | - | - | - | 8 | - | NPN | - | digital output |
| ARIO-S-DO08P | 24 | LED status indicator | - | 14.4x100x70 | - | - | 8 | - | PNP | - | digital output |
| ARIO-BODY-S-DO08P | 24 | LED status indicator | without base; without terminal | - | - | - | 8 | - | PNP | - | digital output |
| ARIO-P-B | 24 | LED status indicator | - | 14.4x100x70 | - | - | - | - | - | - | mains |
| ARIO-BODY-P-B | 24 | LED status indicator | without base; without terminal | - | - | - | - | - | - | - | mains |
| ARIO-P-F1 | 24 | LED status indicator | - | 14.4x100x70 | - | - | - | - | - | - | mains |
| ARIO-BODY-P-F1 | 24 | LED status indicator | without base; without terminal | - | - | - | - | - | - | - | mains |
| ARIO-P-F2 | 24 | LED status indicator | - | 14.4x100x70 | - | - | - | - | - | - | mains |
| ARIO-BODY-P-F2 | 24 | LED status indicator | without base; without terminal | - | - | - | - | - | - | - | mains |
| ARIO-P-T1 | 24 | LED status indicator | - | 14.4x100x70 | - | - | - | - | - | - | mains |
| ARIO-BODY-P-T1 | 24 | LED status indicator | without base; without terminal | - | - | - | - | - | - | - | mains |
| ARIO-P-T2 | 24 | LED status indicator | - | 14.4x100x70 | - | - | - | - | - | - | mains |
| ARIO-BODY-P-T2 | 24 | LED status indicator | without base; without terminal | - | - | - | - | - | - | - | mains |
| ARIO-BASE-C | - | - | - | - | - | - | - | - | - | - | base |
| ARIO-BASE-S | - | - | - | - | - | - | - | - | - | - | base |
| ARIO-BASE-PBUS | - | - | - | - | - | - | - | - | - | - | base |
| ARIO-BASE-PIO | - | - | - | - | - | - | - | - | - | - | base |