| Manufacturer | IC SWITCHES |
| Electrical life | 50000 cycles |
| Operating temperature | -30...85°C |
| Type of switch | toggle |
| Symbol: (IC1xxxQE) | |
|---|---|
| Kind of toggle | round |
| Mounting hole dimensions | Ø6.35mm |
| Slider height | 10.34mm |
| DC contacts rating @R* | 5A / 28V DC |
| AC contacts rating @R* | 5A / 125V AC |
| Symbol: (IC1503R7M1QE3) | |
| Kind of toggle | flat |
| Symbol | Contact material | Max. contact resistance: | Lever plating | Actuator material | Min. insulation resistance | Contact plating | Body material | Contacts layout | Switch. method* | Positions | Leads | Dim. |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mΩ] | [MΩ] | |||||||||||
| IC1101T1B1M1QE | copper alloy | 10 | chromium | brass | 1000 | silver plated | brass | SPDT | ON-ON | 2 | for soldering | Fig. 1. |
| IC1101T1B2M2QE | copper alloy | 10 | chromium | brass | 1000 | silver plated | brass | SPDT | ON-ON | 2 | for PCB, straight | Fig. 1. |
| IC1101T2B4M6QE | copper alloy | 10 | chromium | brass | 1000 | silver plated | brass | SPDT | ON-ON | 2 | for PCB, angled | Fig. 2. |
| IC1201T1B1M1QE | copper alloy | 10 | chromium | brass | 1000 | silver plated | brass | SP3T | ON-OFF-ON | 3 | for soldering | Fig. 1. |
| IC1201T1B2M2QE | copper alloy | 10 | chromium | brass | 1000 | silver plated | brass | SP3T | ON-OFF-ON | 3 | for PCB, straight | Fig. 1. |
| IC1401T1B1M1QE | copper alloy | 10 | chromium | brass | 1000 | silver plated | brass | SP3T | (ON)-OFF-(ON) | 3 | for soldering | Fig. 1. |
| IC1501T1B1M1QE | copper alloy | 10 | chromium | brass | 1000 | silver plated | brass | SPDT | ON-(ON) | 2 | for soldering | Fig. 1. |
| IC1503R7M1QE3 | - | - | - | - | - | - | - | - | - | 2 | for soldering | - |