IC toggle switches, 2P series

IC toggle switches, 2P series, IC2101T1B1M1QE, IC2101T1B2M2QE, IC2201T1B1M1QE, IC2301T1B1M2QE |EN|
Manufacturer
Type of switchtoggle
Electrical life50000 cycles
Max. contact resistance:10mΩ
Contact platingsilver plated
Min. insulation resistance1000MΩ
Contact materialcopper alloy
Actuator materialbrass
Lever platingchromium
Body materialbrass
Operating temperature-30...85°C
DimensionsFig. 1.
Kind of toggleround
Slider height10.34mm
Mounting hole diameterØ6.35mm

Symbol AC contacts rating @R* DC contacts rating @R* Contacts layout Switch. method** Positions Leads
IC2101T1B1M1QE 5A / 125V AC 5A / 28V DC DPDT ON-ON 2 for soldering
IC2101T1B2M2QE 5A / 125V AC 5A / 28V DC DPDT ON-ON 2 for PCB, straight
IC2201T1B1M1QE 5A / 125V AC 5A / 28V DC DP3T ON-OFF-ON 3 for soldering
IC2301T1B1M2QE 5A / 125V AC 5A / 28V DC DP3T ON-OFF-(ON) 3 for PCB, straight
IC2401T1B1M1QE 5A / 125V AC 5A / 28V DC DP3T (ON)-OFF-(ON) 3 for soldering
IC2501T1B1M1QE 5A / 125V AC 5A / 28V DC DPDT ON-(ON) 2 for soldering
IC2301T1B1M2RE 3A / 125V AC 3A / 28V DC DP3T ON-OFF-(ON) 3 for soldering
* at resistive load
** the position in bracket indicates momentary position.