IC toggle switches, 3P series
| Manufacturer | IC SWITCHES |
| Type of switch | toggle |
| Kind of toggle | round |
| AC contacts rating @R* | 5A / 125V AC |
| DC contacts rating @R* | 5A / 28V DC |
| Electrical life | 50000 cycles |
| Contact material | copper alloy |
| Contact plating | silver plated |
| Max. contact resistance: | 10mΩ |
| Min. insulation resistance | 1000MΩ |
| Body material | brass |
| Actuator material | brass |
| Lever plating | chromium |
| Mounting hole dimensions | Ø6.35mm |
| Operating temperature | -30...85°C |
| Dimensions | Fig. 1. |
| Slider height | 10.34mm |
| Leads | for soldering |
* at resistive load
* the position in bracket indicates momentary position.
Related articles:
| Symbol | Product description |
| ICE1 | Cap;for toggle switches |