| Manufacturer | SCHNEIDER ELECTRIC |
| Type of protection | circuit breaker |
| Mounting | for DIN rail mounting |
| Characteristics | B |
| Mechanical durability | 20000 cycles |
| Electrical life | 10000 cycles |
| Operating temperature | -35...70°C |
| IP rating | IP20 |
| Trade name | ACTI9, MCB |
| Short circuit breaking capacity | 15kA |
| Cross sec. of conn. wires | 1...25mm2 |
| Conform to the norm | IEC EN 60898 IEC EN 60947-2 |
| Rated voltage | 230/400V AC |
| Manufacturer series | iC60L |