| Manufacturer | KEMET |
| Connector | socket |
| Type of connector | AC supply |
| Kind | male |
| Type | C14 (E) |
| Leads | connectors |
| Capacitance Cy | 2.2nF |
| Dimensions | Fig. 1-1. |
| Rated voltage | 250V AC |
| Schematic diagram | Fig. 2-1. |
| Leakage current | 0.5mA |
| Mechanical mounting | for panel mounting, screw |
| Electrical mounting | 6.3x0,8mm connectors |
| Design | filter |
| Leads dimensions | 6.3x0.8mm |
| Symbol | Current rating | Inductance | Capacitance Cx | Trade name |
|---|---|---|---|---|
| [A] | [mH] | [nF] | ||
| CS-001F/3/N | 3 | 2.5 | 68 | power entry module, power module |