| Manufacturer | EMAS |
| Symbol | Manufacturer series | Type of signaller | Light source | Diameter | Signalling method | Usup | Usup | IP rating | Signallers accessories | Sound level | Application - series/manufacturer | Length | Material | Base dia. | Colour | Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V DC] | [V AC] | [mm] | [mm] | ||||||||||||
| T0-IF5T024ZM05 | IF | signalling column | LED | 55 | buzzer, continuous light, blinking light | 24 | 24 | IP65 | - | - | - | - | - | - | - | - |
| T0-IF6P024WM05 | IF | signalling column | LED | 65 | buzzer, continuous light, blinking light | 24 | 24 | IP65 | - | - | - | - | - | - | - | - |
| T0-IFAB01 | - | - | - | - | - | - | - | - | adapter to be screwed | - | IF | - | - | - | - | - |
| T0-IF5M220ZM05 | IF | signalling column | LED | 55 | buzzer, continuous light, blinking light | - | 220 | IP65 | - | 90dB | - | - | - | - | - | - |
| T0-IKAM01 | IK | - | - | - | - | - | - | - | base | - | - | 100 | plastic | 100 | black | - |
| T0-IKM7G | IK | - | - | - | - | - | - | - | base housing + cover. | - | - | - | plastic | - | black | - |
| T0-IKM7K | IK | - | - | 70 | - | - | - | - | signal light module | - | - | - | plastic | - | red | snap-fastener |
| T0-IKML220K | IK | - | - | - | - | - | 230 | - | LED diode | - | - | - | - | - | red | - |