Igus ball bearings

Igus ball bearings, BB-6000-B180-10-ES, BB-6000-B180-10-GL, BB-6001-B180-10-ES |EN|
Manufacturer
Bearingrolling
Operating temperature-40...80°C
Race materialxiros® B180
Cage materialpolyamide
Featureslubricant-free
Symbol Rolling el. mat. Int. dia. Out. diam. Width
[mm] [mm] [mm]
BB-6000-B180-10-ES acid resistant steel 316 10 26 8
BB-6000-B180-10-GL glass 10 26 8
BB-6001-B180-10-ES acid resistant steel 316 12 28 8
BB-6001-B180-10-GL glass 12 28 8
BB-6004-B180-10-ES acid resistant steel 316 20 42 12
BB-6004-B180-10-GL glass 20 42 12
BB-608-B180-10-ES acid resistant steel 316 8 22 7
BB-608-B180-10-GL glass 8 22 7
BB-626-B180-10-GL glass 6 19 6
BB-6000-B180-30-ES acid resistant steel 316 10 26 8
BB-6001-B180-30-ES acid resistant steel 316 12 28 8
BB-6002-B180-30-ES acid resistant steel 316 15 32 9
BB-6003-B180-30-ES acid resistant steel 316 17 35 10
BB-6004-B180-30-ES acid resistant steel 316 20 42 12
BB-6005-B180-30-ES acid resistant steel 316 25 47 12
BB-6006-B180-30-ES acid resistant steel 316 30 55 13
BB-604-B180-30-ES acid resistant steel 316 4 12 4
BB-605-B180-30-ES acid resistant steel 316 5 14 5
BB-607-B180-30-ES acid resistant steel 316 7 19 6
BB-608-B180-30-ES acid resistant steel 316 8 22 7
BB-609-B180-30-ES acid resistant steel 316 9 24 7
BB-6200-B180-30-ES acid resistant steel 316 10 30 9
BB-6201-B180-30-ES acid resistant steel 316 12 32 10
BB-6202-B180-30-ES acid resistant steel 316 15 35 11
BB-6203-B180-30-ES acid resistant steel 316 17 40 12
BB-6204-B180-30-ES acid resistant steel 316 20 47 14
BB-6205-B180-30-ES acid resistant steel 316 25 52 15
BB-6206-B180-30-ES acid resistant steel 316 30 62 16
BB-623-B180-30-ES acid resistant steel 316 3 10 4
BB-624-B180-30-ES acid resistant steel 316 4 13 5
BB-625-B180-30-ES acid resistant steel 316 5 16 5
BB-626-B180-30-ES acid resistant steel 316 6 19 6
BB-627-B180-30-ES acid resistant steel 316 7 22 7
BB-629-B180-30-ES acid resistant steel 316 9 26 8
BB-6300-B180-30-ES acid resistant steel 316 10 35 11
BB-6302-B180-30-ES acid resistant steel 316 15 42 13
BB-6304-B180-30-ES acid resistant steel 316 20 52 15
BB-633-B180-30-ES acid resistant steel 316 3 13 5
BB-635-B180-30-ES acid resistant steel 316 5 19 6
BB-6704-B180-30-ES acid resistant steel 316 20 27 4
BB-6705-B180-30-ES acid resistant steel 316 25 32 4
BB-6706-B180-30-ES acid resistant steel 316 30 37 4
BB-6800-B180-30-ES acid resistant steel 316 10 19 5
BB-6801-B180-30-ES acid resistant steel 316 12 21 5
BB-6802-B180-30-ES acid resistant steel 316 15 24 5
BB-6803-B180-30-ES acid resistant steel 316 17 26 5
BB-6804-B180-30-ES acid resistant steel 316 20 32 7
BB-684-B180-30-ES acid resistant steel 316 4 9 4
BB-686-B180-30-ES acid resistant steel 316 6 13 5
BB-688-B180-30-ES acid resistant steel 316 8 16 5
BB-6900-B180-30-ES acid resistant steel 316 10 22 6
BB-6902-B180-30-ES acid resistant steel 316 15 28 7
BB-694-B180-30-ES acid resistant steel 316 4 11 4
BB-695-B180-30-ES acid resistant steel 316 5 13 5
BB-697-B180-30-ES acid resistant steel 316 7 17 5