igus chain Guides, 06 series

igus chain Guides, 06 series, 06.06.038.0, 06.06.018.0, 06.06.028.0, 06.10.028.0, 06.10.018.0 |EN|
Manufacturer
Cable accessoriescable chain
Manufacturer series06
Length1000mm
Int. height10.5mm
Ext. height15mm
Symbol Bend. rad. Int. width Ext. width
[mm] [mm] [mm]
06.06.038.0 38 6 12.5
06.06.018.0 18 6 12.5
06.06.028.0 28 6 12.5
06.10.028.0 28 10 16.5
06.10.018.0 18 10 16.5
06.10.038.0 38 10 16.5
06.16.028.0 28 16 22.5
06.16.018.0 18 16 22.5
06.16.038.0 38 16 22.5
06.20.028.0 28 20 27
06.20.018.0 18 20 27
06.20.038.0 38 20 27
06.30.018.0 18 30 37
06.30.028.0 28 30 37
06.30.038.0 38 30 37
06.40.018.0 18 40 47
06.40.028.0 28 40 47
06.40.038.0 38 40 47
06.50.018.0 18 50 57
06.50.028.0 28 50 57
06.50.038.0 38 50 57
06.64.018.0 18 64 71
06.64.028.0 28 64 71
06.64.038.0 38 64 71