| Manufacturer | IGUS |
| Cable accessories | cable chain |
| Manufacturer series | 08 |
| Length | 1000mm |
| Int. height | 15mm |
| Ext. height | 19.3mm |
| Ver. | non-openable frames |
| Symbol | Int. width | Ext. width | Bend. rad. |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| 08.10.025.0 | 10 | 18.2 | 25 |
| 08.10.028.0 | 10 | 18.2 | 28 |
| 08.10.038.0 | 10 | 18.2 | 38 |
| 08.10.048.0 | 10 | 18.2 | 48 |
| 08.13.028.0 | 13 | 21.2 | 28 |
| 08.13.038.0 | 13 | 21.2 | 38 |
| 08.16.028.0 | 16 | 24.2 | 28 |
| 08.16.038.0 | 16 | 24.2 | 38 |
| 08.16.048.0 | 16 | 24.2 | 48 |
| 08.20.025.0 | 20 | 28.2 | 25 |
| 08.20.028.0 | 20 | 28.2 | 28 |
| 08.20.038.0 | 20 | 28.2 | 38 |
| 08.20.048.0 | 20 | 28.2 | 48 |
| 08.30.028.0 | 30 | 38.2 | 28 |
| 08.30.038.0 | 30 | 38.2 | 38 |
| 08.30.048.0 | 30 | 38.2 | 48 |
| 08.40.028.0 | 40 | 48.2 | 28 |
| 08.40.038.0 | 40 | 48.2 | 38 |
| 08.40.048.0 | 40 | 48.2 | 48 |
| 08.50.028.0 | 50 | 58.2 | 28 |
| 08.50.038.0 | 50 | 58.2 | 38 |
| 08.50.048.0 | 50 | 58.2 | 48 |