igus chain Guides, 1480 series

Manufacturer
Cable accessoriescable chain
Manufacturer series1480
Length999mm
Int. height21mm
Ext. height28mm
Symbol Bend. rad. Int. width Ext. width
[mm] [mm] [mm]
1480.015.075.0 75 15 28.5
1480.015.100.0 100 15 28.5
1480.015.125.0 125 15 28.5
1480.015.145.0 145 15 28.5
1480.015.180.0 180 15 28.5
1480.025.075.0 100 25 38.5
1480.025.100.0 100 25 38.5
1480.025.125.0 125 25 38.5
1480.025.145.0 145 25 38.5
1480.025.180.0 180 25 38.5
1480.038.075.0 75 38 51.5
1480.038.100.0 100 38 51.5
1480.038.125.0 125 38 51.5
1480.038.145.0 145 38 51.5
1480.038.180.0 180 38 51.5
1480.050.075.0 75 50 63.5
1480.050.100.0 100 50 63.5
1480.050.125.0 125 50 63.5
1480.050.145.0 145 50 63.5
1480.050.180.0 180 50 63.5
1480.068.075.0 75 68 81.5
1480.068.100.0 100 68 81.5
1480.068.125.0 125 68 81.5
1480.068.145.0 145 68 81.5
1480.068.180.0 180 68 81.5
1480.080.075.0 75 80 93.5
1480.080.100.0 100 80 93.5
1480.080.125.0 125 80 93.5
1480.080.145.0 145 80 93.5
1480.080.180.0 180 80 93.5
1480.100.075.0 75 100 113.5
1480.100.100.0 100 100 113.5
1480.100.125.0 125 100 113.5
1480.100.145.0 145 100 113.5
1480.100.180.0 190 100 113.5
1480.125.075.0 75 125 138.5
1480.125.100.0 100 125 138.5
1480.125.125.0 125 125 138.5
1480.125.145.0 145 125 138.5
1480.125.180.0 180 125 138.5