igus chain Guides, 2500 series
Manufacturer
IGUS
Cable accessories
cable chain
Manufacturer series
2500
Int. height
25mm
Ext. height
35mm
Length
1012mm
Version
frames openable from outer radius
Family
E2/000
Symbol
Bend. rad.
Int. width
Ext. width
[mm]
[mm]
[mm]
2500.02.055.0
55
25
41
2500.02.075.0
75
25
41
2500.02.100.0
100
25
41
2500.02.125.0
125
25
41
2500.02.150.0
150
25
41
2500.02.175.0
175
25
41
2500.02.200.0
200
25
41
2500.02.225.0
225
25
41
2500.02.250.0
250
25
41
2500.03.075.0
75
38
54
2500.03.100.0
100
38
54
2500.03.125.0
125
38
54
2500.03.055.0
55
38
54
2500.03.150.0
150
38
54
2500.03.175.0
175
38
54
2500.03.200.0
200
38
54
2500.03.225.0
225
38
54
2500.03.250.0
250
38
54
2500.05.075.0
75
57
73
2500.05.100.0
100
57
73
2500.05.125.0
125
57
73
2500.05.055.0
55
57
73
2500.05.150.0
150
57
73
2500.05.175.0
175
57
73
2500.05.200.0
200
57
73
2500.05.225.0
225
57
73
2500.05.250.0
250
57
73
2500.07.075.0
75
77
93
2500.07.100.0
100
77
93
2500.07.125.0
125
77
93
2500.07.055.0
55
77
93
2500.07.150.0
150
77
93
2500.07.175.0
175
77
93
2500.07.200.0
200
77
93
2500.07.225.0
225
77
93
2500.07.250.0
250
77
93
2500.09.075.0
75
89
105
2500.09.055.0
55
89
105
2500.09.150.0
150
89
105
2500.09.175.0
175
89
105
2500.09.200.0
200
89
105
2500.09.225.0
225
89
105
2500.09.250.0
250
89
105
2500.10.055.0
55
103
119
2500.10.075.0
75
103
119
2500.10.100.0
100
103
119
2500.10.125.0
125
103
119
2500.10.150.0
150
103
119
2500.10.175.0
175
103
119
2500.10.250.0
250
103
119
2500.10.200.0
200
103
119
2500.10.225.0
225
103
119
2500.12.100.0
100
125
141
2500.12.055.0
55
125
141
2500.12.075.0
75
125
141
2500.12.125.0
125
125
141
2500.12.150.0
150
125
141
2500.12.175.0
175
125
141
2500.12.200.0
200
125
141
2500.12.225.0
225
125
141
2500.12.250.0
250
125
141