igus chain Guides, E14 series

igus chain Guides, E14 series, E14.1.028.0, E14.1.038.0, E14.1.048.0, E14.1.075.0, E14.1.100.0 |EN|
Manufacturer
Cable accessoriescable chain
Versionframes openable from outer radius
Manufacturer seriesE14
Length1006mm
Ext. height25mm
Int. height19mm
Symbol Int. width Ext. width Bend. rad.
[mm] [mm] [mm]
E14.1.028.0 15 27 28
E14.1.038.0 15 27 38
E14.1.048.0 15 27 48
E14.1.075.0 15 27 75
E14.1.100.0 15 27 100
E14.2.028.0 25 37 28
E14.2.038.0 25 37 38
E14.2.048.0 25 37 48
E14.2.075.0 25 37 75
E14.2.100.0 25 37 100
E14.2.125.0 25 37 125
E14.3.048.0 38 50 48
E14.3.075.0 38 50 75
E14.3.028.0 38 50 28
E14.3.038.0 38 50 38
E14.3.100.0 38 50 100
E14.3.125.0 38 50 125
E14.4.028.0 50 62 28
E14.4.038.0 50 62 38
E14.4.048.0 50 62 48
E14.4.075.0 50 62 75
E14.4.125.0 50 62 125
E14.4.100.0 50 62 100